
1-2273111-4 | |
|---|---|
DigiKey Part Number | A127878-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273111-4 |
Description | CIRC CBL 4POS RCPT TO PLUG 4.92' |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273111-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | AA | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,36000 Kč | 529,36 Kč |
| 10 | 449,86100 Kč | 4 498,61 Kč |
| 25 | 421,69040 Kč | 10 542,26 Kč |
| 50 | 401,56580 Kč | 20 078,29 Kč |
| 100 | 382,41140 Kč | 38 241,14 Kč |
| 250 | 358,49632 Kč | 89 624,08 Kč |
| 500 | 341,40732 Kč | 170 703,66 Kč |
| Unit Price without VAT: | 529,36000 Kč |
|---|---|
| Unit Price with VAT: | 640,52560 Kč |



