
1-2273111-1 | |
|---|---|
DigiKey Part Number | A134833-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273111-1 |
Description | CIRC CBL 4POS RCPT TO PLUG 0.98' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273111-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | AA | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,22000 Kč | 417,22 Kč |
| 10 | 354,58900 Kč | 3 545,89 Kč |
| 25 | 332,38000 Kč | 8 309,50 Kč |
| 50 | 316,52020 Kč | 15 826,01 Kč |
| 100 | 301,41840 Kč | 30 141,84 Kč |
| 250 | 282,56560 Kč | 70 641,40 Kč |
| 500 | 276,25788 Kč | 138 128,94 Kč |
| Unit Price without VAT: | 417,22000 Kč |
|---|---|
| Unit Price with VAT: | 504,83620 Kč |


