
1-2273110-2 | |
|---|---|
DigiKey Part Number | A134829-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273110-2 |
Description | CIRC CBL 3POS RCPT TO PLUG 1.97' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273110-2 Models |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Shell Size - Insert M12 |
Series | 2nd Connector Orientation AA |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1.97' (600.00mm) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 3 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M8 | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
2nd Connector Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1668807 | Phoenix Contact | 0 | 277-4607-ND | 518,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,23000 Kč | 337,23 Kč |
| 10 | 286,49700 Kč | 2 864,97 Kč |
| 25 | 268,55600 Kč | 6 713,90 Kč |
| 50 | 255,73880 Kč | 12 786,94 Kč |
| 100 | 243,53690 Kč | 24 353,69 Kč |
| 250 | 228,30284 Kč | 57 075,71 Kč |
| 500 | 217,41834 Kč | 108 709,17 Kč |
| 1 000 | 207,05582 Kč | 207 055,82 Kč |
| Unit Price without VAT: | 337,23000 Kč |
|---|---|
| Unit Price with VAT: | 408,04830 Kč |


