
1-2273105-3 | |
|---|---|
DigiKey Part Number | A134813-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273105-3 |
Description | CBL 4POS RCPT RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273105-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,86000 Kč | 539,86 Kč |
| 10 | 458,86900 Kč | 4 588,69 Kč |
| 25 | 430,14000 Kč | 10 753,50 Kč |
| 50 | 409,61640 Kč | 20 480,82 Kč |
| 100 | 390,07770 Kč | 39 007,77 Kč |
| 250 | 365,68100 Kč | 91 420,25 Kč |
| 500 | 348,25308 Kč | 174 126,54 Kč |
| Unit Price without VAT: | 539,86000 Kč |
|---|---|
| Unit Price with VAT: | 653,23060 Kč |











