
1-2273101-4 | |
|---|---|
DigiKey Part Number | A134806-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273101-4 |
Description | CBL 5POS RCPT RA TO WIRE 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273101-4 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200651697 | Molex | 0 | 1200651697-ND | 787,33000 Kč | Similar |
| 1500761 | Phoenix Contact | 6 | 277-4674-ND | 1 100,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,98000 Kč | 1 076,98 Kč |
| 10 | 915,39000 Kč | 9 153,90 Kč |
| Unit Price without VAT: | 1 076,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 303,14580 Kč |

