
1-2273099-3 | |
|---|---|
DigiKey Part Number | A134801-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273099-3 |
Description | CBL 4POS RCPT RA TO WIRE 16.4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273099-3 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200651551 | Molex | 35 | WM15287-ND | 1 191,89000 Kč | Similar |
| 1682922 | Phoenix Contact | 33 | 277-4673-ND | 701,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,36000 Kč | 774,36 Kč |
| 10 | 658,13700 Kč | 6 581,37 Kč |
| Unit Price without VAT: | 774,36000 Kč |
|---|---|
| Unit Price with VAT: | 936,97560 Kč |

