
1-2273008-3 | |
---|---|
DigiKey Part Number | A134744-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273008-3 |
Description | CBL 3POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273008-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 345,15000 Kč | 345,15 Kč |
10 | 293,26600 Kč | 2 932,66 Kč |
25 | 274,88920 Kč | 6 872,23 Kč |
50 | 261,77060 Kč | 13 088,53 Kč |
100 | 249,27890 Kč | 24 927,89 Kč |
250 | 233,68512 Kč | 58 421,28 Kč |
500 | 224,44326 Kč | 112 221,63 Kč |
Unit Price without VAT: | 345,15000 Kč |
---|---|
Unit Price with VAT: | 417,63150 Kč |