
1-2273003-4 | |
|---|---|
DigiKey Part Number | A134737-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273003-4 |
Description | CIRC CBL 4POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273003-4 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 32.8' (10.00m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,40000 Kč | 593,40 Kč |
| 10 | 504,35100 Kč | 5 043,51 Kč |
| 25 | 472,77400 Kč | 11 819,35 Kč |
| 50 | 450,21820 Kč | 22 510,91 Kč |
| 100 | 428,74560 Kč | 42 874,56 Kč |
| 250 | 401,93196 Kč | 100 482,99 Kč |
| 500 | 382,77548 Kč | 191 387,74 Kč |
| Unit Price without VAT: | 593,40000 Kč |
|---|---|
| Unit Price with VAT: | 718,01400 Kč |

