Similar

1-2273003-2 | |
|---|---|
DigiKey Part Number | A127850-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273003-2 |
Description | CIRC CBL 4POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273003-2 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 9.84' (3.00m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200270127 | Molex | 20 | WM16821-ND | 446,84000 Kč | Similar |
| 1681855 | Phoenix Contact | 62 | 277-4277-ND | 461,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,10000 Kč | 406,10 Kč |
| 10 | 345,16500 Kč | 3 451,65 Kč |
| 25 | 323,53720 Kč | 8 088,43 Kč |
| 50 | 308,09940 Kč | 15 404,97 Kč |
| 100 | 293,39880 Kč | 29 339,88 Kč |
| 250 | 275,04608 Kč | 68 761,52 Kč |
| 500 | 261,93326 Kč | 130 966,63 Kč |
| Unit Price without VAT: | 406,10000 Kč |
|---|---|
| Unit Price with VAT: | 491,38100 Kč |



