1-2231368-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 36
Unit Price: 51,69000 Kč
Datasheet
38 Position QSFP Plug to Plug 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position QSFP Plug to Plug 3.28' (1.00m) Black Shielded
TE Connectivity SFP28 and QSFP28 Cable Assemblies | Digi-Key Daily

1-2231368-6

DigiKey Part Number
A126801-ND
Manufacturer
Manufacturer Product Number
1-2231368-6
Description
CABLE QSFP+ M-M 1M
Customer Reference
Detailed Description
38 Position QSFP Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
1-2231368-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
Cable Connectors
QSFP
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
33 AWG
Frequency - Max
25Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 124 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

124In Stock
Ships from WEC
Alternate Length
CABLE QSFP+ M-M 500MM
In-Stock: 224
Unit Price: 841,00340 Kč
CABLE QSFP+ M-M 2M
In-Stock: 190
Unit Price: 1 129,20520 Kč