Pin Contact Coax Gold Solder BNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-222246-0

DigiKey Part Number
A144888-ND
Manufacturer
Manufacturer Product Number
1-222246-0
Description
CONN PIN CONTACT BNC SOLDER GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pin Contact Coax Gold Solder BNC
Datasheet
 Datasheet
EDA/CAD Models
1-222246-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Group
-
Center Conductor Diameter
0.024" (0.61mm)
Wire Gauge
-
Contact Termination
Solder
Pin or Socket
Pin
Type
BNC
Mounting Type
Free Hanging (In-Line)
Impedance
-
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1027,61200 Kč276,12 Kč
2525,87800 Kč646,95 Kč
5024,64320 Kč1 232,16 Kč
10023,46530 Kč2 346,53 Kč
25021,99416 Kč5 498,54 Kč
50020,94382 Kč10 471,91 Kč
1 00019,94390 Kč19 943,90 Kč
2 50018,69570 Kč46 739,25 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč