MFR Recommended



1-2213301-2 | |
|---|---|
DigiKey Part Number | A120829TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2213301-2 |
Description | CONN SSL RCPT 2POS 4MM SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2213301-2 Models |
Category | Housing Color White |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18 AWG, 20 AWG, 22 AWG |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Poke-In Wire | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 5A, 9A |
Termination Solder | Base Product Number |
Pitch 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2834006-2 | TE Connectivity AMP Connectors | 14 870 | A123687CT-ND | 18,69000 Kč | MFR Recommended |


