
1-2213266-2 | |
|---|---|
DigiKey Part Number | A123792-ND |
Manufacturer | |
Manufacturer Product Number | 1-2213266-2 |
Description | CONN SSL PIN CONT 16-18AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16-18 AWG SSL Contact, Pin Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2213266-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Contact, Pin | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400 V | |
Current Rating (Amps) | 7A, 10A | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,67092 Kč | 118 354,60 Kč |
| Unit Price without VAT: | 23,67092 Kč |
|---|---|
| Unit Price with VAT: | 28,64181 Kč |

