
1-2201855-2 | |
|---|---|
DigiKey Part Number | A120358-ND |
Manufacturer | |
Manufacturer Product Number | 1-2201855-2 |
Description | CONN MULTI-PURP PLUG 8P IDC STR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2201855-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,84000 Kč | 324,84 Kč |
| 10 | 276,06100 Kč | 2 760,61 Kč |
| 25 | 258,77920 Kč | 6 469,48 Kč |
| 50 | 246,42420 Kč | 12 321,21 Kč |
| 136 | 229,63324 Kč | 31 230,12 Kč |
| 272 | 218,68103 Kč | 59 481,24 Kč |
| 544 | 208,25500 Kč | 113 290,72 Kč |
| Unit Price without VAT: | 324,84000 Kč |
|---|---|
| Unit Price with VAT: | 393,05640 Kč |

