



1-2199070-4 | |
|---|---|
DigiKey Part Number | A119323TR-ND - Tape & Reel (TR) A119323CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2199070-4 |
Description | CONN SELF-MATE 24POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2199070-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 41,55300 Kč | 415,53 Kč |
| 25 | 38,95080 Kč | 973,77 Kč |
| 50 | 37,09440 Kč | 1 854,72 Kč |
| 100 | 35,31980 Kč | 3 531,98 Kč |
| 250 | 33,10744 Kč | 8 276,86 Kč |
| 500 | 31,52658 Kč | 15 763,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 28,33005 Kč | 31 163,06 Kč |
| 2 200 | 26,97873 Kč | 59 353,21 Kč |
| 3 300 | 26,21841 Kč | 86 520,75 Kč |
| 5 500 | 25,29127 Kč | 139 101,99 Kč |
| 7 700 | 25,00978 Kč | 192 575,31 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |

