Image for 1-2198325-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2198325-7

DigiKey Part Number
1-2198325-7-ND
Manufacturer
Manufacturer Product Number
1-2198325-7
Description
CONN ZSFP+ RCP W/CAGE 2X2 80P RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 (20 x 4) Position zSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2198325-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x2)
Connector Type
zSFP+
Number of Positions
80 (20 x 4)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140891,59457 Kč124 823,24 Kč
Manufacturers Standard Package
Unit Price without VAT:891,59457 Kč
Unit Price with VAT:1 078,82943 Kč