
1-2186519-1 | |
|---|---|
DigiKey Part Number | A141596-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186519-1 |
Description | T3200-PRINTER-MEDIA-OUTERFLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Media Outerflange For T3212 and T3224 Printers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Media Outerflange | |
Specifications | - | |
For Use With/Related Products | T3212 and T3224 Printers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 127,52000 Kč | 2 127,52 Kč |
| 10 | 1 887,34200 Kč | 18 873,42 Kč |
| 25 | 1 799,53680 Kč | 44 988,42 Kč |
| 50 | 1 735,87520 Kč | 86 793,76 Kč |
| 100 | 1 674,44560 Kč | 167 444,56 Kč |
| Unit Price without VAT: | 2 127,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 574,29920 Kč |



