
1-2186514-1 | |
|---|---|
DigiKey Part Number | A141592-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186514-1 |
Description | T3200-PRINTER-CUTTER-COVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cover For T3212 and T3224 Printers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
Specifications | - | |
For Use With/Related Products | T3212 and T3224 Printers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 244,69000 Kč | 2 244,69 Kč |
| 10 | 1 991,36600 Kč | 19 913,66 Kč |
| 25 | 1 898,73160 Kč | 47 468,29 Kč |
| 50 | 1 831,54220 Kč | 91 577,11 Kč |
| 100 | 1 766,73180 Kč | 176 673,18 Kč |
| Unit Price without VAT: | 2 244,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 716,07490 Kč |



