
1-216604-0 | |
|---|---|
DigiKey Part Number | A107212-ND |
Manufacturer | |
Manufacturer Product Number | 1-216604-0 |
Description | CONN RCPT 20POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-216604-0 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tray | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Part Status Active | Insulation Color Green |
Connector Type | Insulation Height 0.228" (5.80mm) |
Contact Type Female Socket | Contact Length - Post 0.126" (3.20mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,64000 Kč | 127,64 Kč |
| 84 | 93,31345 Kč | 7 838,33 Kč |
| 168 | 88,85935 Kč | 14 928,37 Kč |
| 504 | 82,23399 Kč | 41 445,93 Kč |
| 1 008 | 78,31179 Kč | 78 938,28 Kč |
| Unit Price without VAT: | 127,64000 Kč |
|---|---|
| Unit Price with VAT: | 154,44440 Kč |


