1-215911-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-215911-6

DigiKey Part Number
1-215911-6-ND
Manufacturer
Manufacturer Product Number
1-215911-6
Description
CONN RCPT 16POS IDC GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium
Datasheet
 Datasheet
EDA/CAD Models
1-215911-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 235
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141,24000 Kč41,24 Kč
1035,07800 Kč350,78 Kč
2532,87800 Kč821,95 Kč
9030,03689 Kč2 703,32 Kč
18028,60189 Kč5 148,34 Kč
27027,79415 Kč7 504,42 Kč
54026,46759 Kč14 292,50 Kč
1 08025,20430 Kč27 220,64 Kč
2 52023,74240 Kč59 830,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,24000 Kč
Unit Price with VAT:49,90040 Kč