Parametric Equivalent
Parametric Equivalent
Similar

1-215460-0 | |
|---|---|
DigiKey Part Number | 17-1-215460-0TR-ND - Tape & Reel (TR) 17-1-215460-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215460-0 |
Description | CONN RCPT 10POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-215460-0 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.228" (5.80mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-100400-0 | TE Connectivity AMP Connectors | 0 | A116158CT-ND | 41,71000 Kč | Parametric Equivalent |
| 8-215460-0 | TE Connectivity AMP Connectors | 1 278 | A99453CT-ND | 47,34000 Kč | Parametric Equivalent |
| 10FE-ST-VK-N | JST Sales America Inc. | 0 | 455-10FE-ST-VK-N-ND | 3,74397 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,18900 Kč | 211,89 Kč |
| 100 | 18,00870 Kč | 1 800,87 Kč |
| 500 | 16,07292 Kč | 8 036,46 Kč |
| 1 000 | 15,30543 Kč | 15 305,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,34742 Kč | 35 868,55 Kč |
| 5 000 | 13,66306 Kč | 68 315,30 Kč |
| 7 500 | 13,27803 Kč | 99 585,22 Kč |
| 12 500 | 12,80843 Kč | 160 105,38 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |





