18 Position Rectangular Plug Connector IDC Tin 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-215083-8

DigiKey Part Number
A110876TR-ND - Tape & Reel (TR)
A110876CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-215083-8
Description
CONN PLUG 18POS IDC 28AWG TIN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Plug Connector IDC Tin 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-215083-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
18
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1030,13200 Kč301,32 Kč
2528,24640 Kč706,16 Kč
5026,89420 Kč1 344,71 Kč
10025,60920 Kč2 560,92 Kč
25024,00576 Kč6 001,44 Kč
50022,85926 Kč11 429,63 Kč
1 00021,76800 Kč21 768,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,81389 Kč52 034,72 Kč
5 00019,82123 Kč99 106,15 Kč
7 50019,26284 Kč144 471,30 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč