
1-2123909-0 | |
|---|---|
DigiKey Part Number | 1-2123909-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2123909-0 |
Description | 50M, 40GBE, QSFP+(10), PARALIGHT |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 164.04' (50.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Cable Connectors | QSFP | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | External | |
Length | 164.04' (50.00m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

