
1-2110992-8 | |
|---|---|
DigiKey Part Number | A101119-ND |
Manufacturer | |
Manufacturer Product Number | 1-2110992-8 |
Description | CONN RCPT HSG 18POS 2.50MM |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 50 | 3,63260 Kč | 181,63 Kč |
| 100 | 3,45630 Kč | 345,63 Kč |
| 250 | 3,23956 Kč | 809,89 Kč |
| 500 | 3,08502 Kč | 1 542,51 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




