



1-207121-0 | |
|---|---|
DigiKey Part Number | 1-207121-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-207121-0 |
Description | CONN HEADER VERT 36POS 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-207121-0 Models |
Category | Contact Length - Post 0.181" (4.60mm) |
Mfr | Insulation Height 0.464" (11.79mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 130°C |
Number of Rows 4 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black, Red |
Number of Positions Loaded All | Current Rating (Amps) 7.5A |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 009,20000 Kč | 1 009,20 Kč |
| 28 | 797,76750 Kč | 22 337,49 Kč |
| 112 | 723,49402 Kč | 81 031,33 Kč |
| Unit Price without VAT: | 1 009,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 221,13200 Kč |


