41 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

1-2040832-6

DigiKey Part Number
A108528TR-ND - Tape & Reel (TR)
A108528CT-ND - Cut Tape (CT)
A108528DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2040832-6
Description
CONN FPC BOTTOM 41POS 0.25MM R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
41 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2040832-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
41
Pitch
0.010" (0.25mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.051" (1.30mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,79800 Kč167,98 Kč
2515,74840 Kč393,71 Kč
5014,99260 Kč749,63 Kč
10014,27440 Kč1 427,44 Kč
25013,37992 Kč3 344,98 Kč
50012,74074 Kč6 370,37 Kč
1 00012,13243 Kč12 132,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50011,32824 Kč39 648,84 Kč
7 00010,78787 Kč75 515,09 Kč
10 50010,48386 Kč110 080,53 Kč
17 50010,11315 Kč176 980,12 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč