
1-2040537-1 | |
|---|---|
DigiKey Part Number | 1-2040537-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2040537-1 |
Description | CONN IND MINI II HEADER 8POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type II Header Connector Solder Through Hole, Right Angle, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1-2040537-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Header | |
Connector Type | Industrial Mini, Type II | |
Number of Positions | 8 | |
Mounting Type | Through Hole, Right Angle, Horizontal | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 100,92526 Kč | 90 832,73 Kč |
| Unit Price without VAT: | 100,92526 Kč |
|---|---|
| Unit Price with VAT: | 122,11956 Kč |



