1-2029265-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2029265-2

DigiKey Part Number
A144507-ND
Manufacturer
Manufacturer Product Number
1-2029265-2
Description
CONN HEADER VERT 12POS 4.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2029265-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock, Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 333
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,94000 Kč30,94 Kč
1026,33400 Kč263,34 Kč
18021,47100 Kč3 864,78 Kč
54019,86926 Kč10 729,40 Kč
1 08018,92064 Kč20 434,29 Kč
5 04016,97298 Kč85 543,82 Kč
10 08016,16379 Kč162 931,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,94000 Kč
Unit Price with VAT:37,43740 Kč