



1-2013928-6 | |
|---|---|
DigiKey Part Number | A100216TR-ND - Tape & Reel (TR) A100216CT-ND - Cut Tape (CT) A100216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2013928-6 |
Description | CONN FPC TOP 41POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 41 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2013928-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 41 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,38200 Kč | 433,82 Kč |
| 25 | 40,66880 Kč | 1 016,72 Kč |
| 50 | 38,72460 Kč | 1 936,23 Kč |
| 100 | 36,87250 Kč | 3 687,25 Kč |
| 250 | 34,56356 Kč | 8 640,89 Kč |
| 500 | 32,91352 Kč | 16 456,76 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

