



| 1-2013496-0 | |
|---|---|
| DigiKey Part Number | A100223TR-ND - Tape & Reel (TR) A100223CT-ND - Cut Tape (CT) A100223DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1-2013496-0 | 
| Description | CONN FPC BOTTOM 29POS 0.3MM R/A | 
| Customer Reference | |
| Detailed Description | 29 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-2013496-0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Flat Flex Type | FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Bottom | |
| Number of Positions | 29 | |
| Pitch | 0.012" (0.30mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.20mm | |
| Height Above Board | 0.047" (1.20mm) | |
| Locking Feature | Flip Lock | |
| Cable End Type | Tapered | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
| Features | Solder Retention, Zero Insertion Force (ZIF) | |
| Voltage Rating | 50V | |
| Operating Temperature | -25°C ~ 85°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 0.2A | |
| Contact Finish Thickness | - | |
| Housing Color | Natural | |
| Actuator Color | Black | |
| Mating Cycles | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic