



1-2007637-8 | |
|---|---|
DigiKey Part Number | A118847-ND |
Manufacturer | |
Manufacturer Product Number | 1-2007637-8 |
Description | CONN SFP+ RCPT W/CAGE 2X2 80P RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2007637-8 Models |
Category | Number of Positions 80 (20 x 4) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded |
Connector Style Receptacle with Cage, Ganged (2x2) | Base Product Number |
Connector Type SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,10000 Kč | 758,10 Kč |
| 20 | 613,61050 Kč | 12 272,21 Kč |
| 40 | 584,32950 Kč | 23 373,18 Kč |
| 60 | 567,86400 Kč | 34 071,84 Kč |
| 100 | 547,77800 Kč | 54 777,80 Kč |
| 260 | 512,11242 Kč | 133 149,23 Kč |
| Unit Price without VAT: | 758,10000 Kč |
|---|---|
| Unit Price with VAT: | 917,30100 Kč |


