


1-1971775-5 | |
|---|---|
DigiKey Part Number | A117180-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971775-5 |
Description | CONN RCPT HSG 10POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971775-5 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1971775-5 | TE Connectivity AMP Connectors | 524 | A118805-ND | 20,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 16,26700 Kč | 162,67 Kč |
| 25 | 15,24960 Kč | 381,24 Kč |
| 85 | 13,98541 Kč | 1 188,76 Kč |
| 170 | 13,31682 Kč | 2 263,86 Kč |
| 255 | 12,94106 Kč | 3 299,97 Kč |
| 510 | 12,32314 Kč | 6 284,80 Kč |
| 1 020 | 11,73449 Kč | 11 969,18 Kč |
| 2 550 | 10,99984 Kč | 28 049,59 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |





