
1-1969590-1 | |
|---|---|
DigiKey Part Number | A121929-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969590-1 |
Description | CONN PLUG HSG 11POS 2.50MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969590-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 2,71939 Kč | 43 510,24 Kč |
| Unit Price without VAT: | 2,71939 Kč |
|---|---|
| Unit Price with VAT: | 3,29046 Kč |




