240 Position DIMM DDR3 SDRAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Position DIMM DDR3 SDRAM Socket Through Hole
1-1932000-1
1-1932000-1

1-1932000-1

DigiKey Part Number
A97917-ND
Manufacturer
Manufacturer Product Number
1-1932000-1
Description
CONN SKT DIMM 240POS PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
240 Position DIMM DDR3 SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1932000-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
DIMM
Number of Positions
240
Memory Type
DDR3 SDRAM
Standards
MO-269
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
-
Color
Black
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 899
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,97000 Kč112,97 Kč
1095,94000 Kč959,40 Kč
2589,93040 Kč2 248,26 Kč
5085,63400 Kč4 281,70 Kč
10081,54360 Kč8 154,36 Kč
25076,43776 Kč19 109,44 Kč
50072,79082 Kč36 395,41 Kč
1 00069,31923 Kč69 319,23 Kč
2 50064,98461 Kč162 461,53 Kč
Manufacturers Standard Package
Unit Price without VAT:112,97000 Kč
Unit Price with VAT:136,69370 Kč