



1-1924067-5 | |
|---|---|
DigiKey Part Number | A127819-ND |
Manufacturer | |
Manufacturer Product Number | 1-1924067-5 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1924067-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 29,55200 Kč | 295,52 Kč |
| 25 | 27,69600 Kč | 692,40 Kč |
| 50 | 26,37380 Kč | 1 318,69 Kč |
| 100 | 25,11420 Kč | 2 511,42 Kč |
| 250 | 23,54000 Kč | 5 885,00 Kč |
| 500 | 22,41590 Kč | 11 207,95 Kč |
| 1 000 | 21,34581 Kč | 21 345,81 Kč |
| 2 500 | 20,01002 Kč | 50 025,05 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |

