



1-1924067-2 | |
|---|---|
DigiKey Part Number | A127816-ND |
Manufacturer | |
Manufacturer Product Number | 1-1924067-2 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1924067-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 24,63000 Kč | 246,30 Kč |
| 25 | 23,08280 Kč | 577,07 Kč |
| 50 | 21,97760 Kč | 1 098,88 Kč |
| 100 | 20,92640 Kč | 2 092,64 Kč |
| 250 | 19,61420 Kč | 4 903,55 Kč |
| 500 | 18,67736 Kč | 9 338,68 Kč |
| 1 000 | 17,78557 Kč | 17 785,57 Kč |
| 2 500 | 16,67239 Kč | 41 680,97 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |

