
1-1903128-6 | |
|---|---|
DigiKey Part Number | 1-1903128-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903128-6 |
Description | CONN PLUG HSG 32POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903128-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,94000 Kč | 58,94 Kč |
| 10 | 50,14100 Kč | 501,41 Kč |
| 25 | 46,99200 Kč | 1 174,80 Kč |
| 90 | 42,93033 Kč | 3 863,73 Kč |
| 180 | 40,87911 Kč | 7 358,24 Kč |
| 270 | 39,72526 Kč | 10 725,82 Kč |
| 540 | 37,82957 Kč | 20 427,97 Kč |
| 1 080 | 36,02474 Kč | 38 906,72 Kč |
| 2 520 | 33,93577 Kč | 85 518,14 Kč |
| Unit Price without VAT: | 58,94000 Kč |
|---|---|
| Unit Price with VAT: | 71,31740 Kč |











