
1-1903127-3 | |
|---|---|
DigiKey Part Number | A127813-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903127-3 |
Description | CONN PLUG HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903127-3 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.130" (3.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,31100 Kč | 343,11 Kč |
| 25 | 32,15200 Kč | 803,80 Kč |
| 50 | 30,61080 Kč | 1 530,54 Kč |
| 100 | 29,14730 Kč | 2 914,73 Kč |
| 300 | 26,97263 Kč | 8 091,79 Kč |
| 500 | 26,01736 Kč | 13 008,68 Kč |
| 1 000 | 24,77554 Kč | 24 775,54 Kč |
| 2 500 | 23,22505 Kč | 58 062,62 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |








