



1-1877285-1 | |
|---|---|
DigiKey Part Number | A99854-ND |
Manufacturer | |
Manufacturer Product Number | 1-1877285-1 |
Description | CONN HEADER VERT 11POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1877285-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.306" (7.77mm) | |
Contact Length - Post | 0.142" (3.60mm) | |
Overall Contact Length | 0.567" (14.40mm) | |
Insulation Height | 0.472" (12.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Board Guide | |
Operating Temperature | -25°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial, Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 150 | 17,82873 Kč | 2 674,31 Kč |
| 600 | 16,16637 Kč | 9 699,82 Kč |
| 1 050 | 15,54032 Kč | 16 317,34 Kč |
| 5 100 | 13,90105 Kč | 70 895,35 Kč |
| 10 050 | 13,25197 Kč | 133 182,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


