
1-180464-2 | |
|---|---|
DigiKey Part Number | 1-180464-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-180464-2 |
Description | 250 FLAG FASTON REC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.299" (7.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13.5-17 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Insulation Diameter 0.098" ~ 0.150" (2.50mm ~ 3.81mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 000 | 2,58706 Kč | 372 536,64 Kč |
| Unit Price without VAT: | 2,58706 Kč |
|---|---|
| Unit Price with VAT: | 3,13034 Kč |






