
1-178318-3 | |
|---|---|
DigiKey Part Number | A29507-ND |
Manufacturer | |
Manufacturer Product Number | 1-178318-3 |
Description | CONN HEADER VERT 10POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178318-3 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.850" (21.59mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,52000 Kč | 139,52 Kč |
| 10 | 118,48000 Kč | 1 184,80 Kč |
| 100 | 100,69870 Kč | 10 069,87 Kč |
| 500 | 89,89138 Kč | 44 945,69 Kč |
| 1 000 | 85,60453 Kč | 85 604,53 Kč |
| Unit Price without VAT: | 139,52000 Kč |
|---|---|
| Unit Price with VAT: | 168,81920 Kč |


