
1-178297-2 | |
|---|---|
DigiKey Part Number | A29458-ND |
Manufacturer | |
Manufacturer Product Number | 1-178297-2 |
Description | CONN HEADER R/A 8POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178297-2 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.368" (9.35mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,92000 Kč | 124,92 Kč |
| 12 | 104,71167 Kč | 1 256,54 Kč |
| 108 | 89,67093 Kč | 9 684,46 Kč |
| 504 | 80,43726 Kč | 40 540,38 Kč |
| 1 008 | 76,60113 Kč | 77 213,94 Kč |
| Unit Price without VAT: | 124,92000 Kč |
|---|---|
| Unit Price with VAT: | 151,15320 Kč |


