Connector Header Through Hole, Right Angle 5 position 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-178295-3

DigiKey Part Number
A29450-ND
Manufacturer
Manufacturer Product Number
1-178295-3
Description
CONN HEADER R/A 5POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
1-178295-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.368" (9.35mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold or PdNi +Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester, Glass Filled
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
1793,23118 Kč1 584,93 Kč
10282,15157 Kč8 379,46 Kč
51073,33490 Kč37 400,80 Kč
1 00369,91978 Kč70 129,54 Kč
Manufacturers Standard Package
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč