Connector Header Through Hole, Right Angle 5 position 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-178295-2

DigiKey Part Number
A29449-ND
Manufacturer
Manufacturer Product Number
1-178295-2
Description
CONN HEADER R/A 5POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
1-178295-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.368" (9.35mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold or PdNi +Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester, Glass Filled
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 434
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1758,81882 Kč999,92 Kč
10251,82804 Kč5 286,46 Kč
51046,26476 Kč23 595,03 Kč
1 00344,10962 Kč44 241,95 Kč
5 01539,37918 Kč197 486,59 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč