Connector Header Through Hole 6 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.200" (5.08mm)
1-178140-5
1-178140-5

1-178140-5

DigiKey Part Number
A29403-ND
Manufacturer
Manufacturer Product Number
1-178140-5
Description
CONN HEADER VERT 6POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-178140-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.150" (3.81mm)
Mfr
Insulation Height
0.850" (21.59mm)
Series
Contact Shape
Rectangular
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Tab
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic, Polyester, Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
31.00mm ~ 32.50mm
Mounting Type
Applications
General Purpose, Industrial
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1378275Phoenix Contact50277-1378275-ND53,39000 KčSimilar
In-Stock: 7 582
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,14000 Kč52,14 Kč
2042,10750 Kč842,15 Kč
10037,57740 Kč3 757,74 Kč
50033,54232 Kč16 771,16 Kč
1 00031,94166 Kč31 941,66 Kč
5 00028,51556 Kč142 577,80 Kč
Manufacturers Standard Package
Unit Price without VAT:52,14000 Kč
Unit Price with VAT:63,08940 Kč