Connector Header Through Hole, Right Angle 6 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 6 position 0.200" (5.08mm)
1-178139-3
1-178139-3

1-178139-3

DigiKey Part Number
A29395-ND
Manufacturer
Manufacturer Product Number
1-178139-3
Description
CONN HEADER R/A 6POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-178139-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Post
0.150" (3.81mm)
Series
Insulation Height
0.668" (16.97mm)
Packaging
Bulk
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Gold or PdNi +Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Tab
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic, Polyester, Glass Filled
Number of Rows
2
Features
Board Lock
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Applications
General Purpose, Industrial
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,33000 Kč149,33 Kč
20120,81600 Kč2 416,32 Kč
100107,83540 Kč10 783,54 Kč
50096,26482 Kč48 132,41 Kč
1 00091,67369 Kč91 673,69 Kč
Manufacturers Standard Package
Unit Price without VAT:149,33000 Kč
Unit Price with VAT:180,68930 Kč