Connector Header Through Hole, Right Angle 3 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 3 position 0.200" (5.08mm)
1-178138-3
1-178138-3

1-178138-3

DigiKey Part Number
A29386-ND
Manufacturer
Manufacturer Product Number
1-178138-3
Description
CONN HEADER R/A 3POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-178138-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.150" (3.81mm)
Mfr
Insulation Height
0.368" (9.35mm)
Series
Contact Shape
Rectangular
Packaging
Bulk
Contact Finish - Mating
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Tab
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic, Polyester, Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Applications
General Purpose, Industrial
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 952
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,35000 Kč96,35 Kč
2077,88500 Kč1 557,70 Kč
10069,51560 Kč6 951,56 Kč
50062,05346 Kč31 026,73 Kč
1 00059,09343 Kč59 093,43 Kč
Manufacturers Standard Package
Unit Price without VAT:96,35000 Kč
Unit Price with VAT:116,58350 Kč