
1-178137-5 | |
|---|---|
DigiKey Part Number | A29378-ND |
Manufacturer | |
Manufacturer Product Number | 1-178137-5 |
Description | CONN HEADER R/A 6POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178137-5 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.131" (3.33mm) |
Series | Insulation Height 0.668" (16.97mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 380 | 40,69089 Kč | 56 153,43 Kč |
| Unit Price without VAT: | 40,69089 Kč |
|---|---|
| Unit Price with VAT: | 49,23598 Kč |


