
1-1775470-4 | |
|---|---|
DigiKey Part Number | A100064TR-ND - Tape & Reel (TR) A100064CT-ND - Cut Tape (CT) A100064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1775470-4 |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1775470-4 Models |
Category | Insulation Height 0.242" (6.14mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Contact Length - Mating 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 33,28500 Kč | 332,85 Kč |
| 100 | 28,28010 Kč | 2 828,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,74736 Kč | 12 873,68 Kč |
| 1 000 | 24,51877 Kč | 24 518,77 Kč |
| 1 500 | 23,82727 Kč | 35 740,90 Kč |
| 2 500 | 22,98435 Kč | 57 460,88 Kč |
| 3 500 | 22,44558 Kč | 78 559,53 Kč |
| 5 000 | 21,88831 Kč | 109 441,55 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |


