



1-176282-1 | |
|---|---|
DigiKey Part Number | A134706-ND |
Manufacturer | |
Manufacturer Product Number | 1-176282-1 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-176282-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Cap (Cover) | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,77920 Kč | 119,48 Kč |
| 50 | 4,55240 Kč | 227,62 Kč |
| 100 | 4,33190 Kč | 433,19 Kč |
| 250 | 4,06100 Kč | 1 015,25 Kč |
| 500 | 3,86658 Kč | 1 933,29 Kč |
| 1 000 | 3,68179 Kč | 3 681,79 Kč |
| 3 000 | 3,40700 Kč | 10 221,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

